EVAL-ADF4157EB1Z, Evaluation Board for ADF4157 Fractional-N PLL Frequency Synthesizer
การออกแบบอ้างอิง โดย: Analog Devices
EVAL-ADF4157EB1Z, Evaluation Board is designed to allow the user to evaluate the performance of the ADF4157 Frequency Synthesizer for PLL's (Phase Locked Loops). It contains the ADF4157 synthesizer, a pc connector, SMA connectors for the power supplies and RF output. There is also a low pass loop filter (8kHz) and a VCO (Sirenza VCO940ME03 5.8-GHz) on board. The evaluation board is set up for a 10MHz PFD comparison frequency. An on-board TCXO provides the 10MHz reference frequency. A cable is included with the board to connect to a pc printer port