EVAL-ADF4150HVEB1Z, Evaluation Board for Evaluating the ADF4150HV PLL Frequency Synthesizer
การออกแบบอ้างอิง โดย: Analog Devices
EVAL-ADF4150HVEB1Z, Evaluation Board is designed to allow the user to evaluate the performance of the ADF4150HV frequency synthesizer for phase-locked loops (PLLs). It shows the board, which contains the ADF4150HV synthesizer, loop filter, voltage control oscillator (VCO) of 1 to 2 GHz octave range and up to 28V high tuning voltage, reference oscillator (TCXO) of 25MHz frequency for the reference input, power supply connectors and an RF output. The ADF5001 prescaler allows for optional direct connection of external microwave VCOs without the need for an active loop filter. The evaluation kit also contains software that is compatible with Windows XP and later versions to allow easy programming of the synthesizer