EVAL-AD5757SDZ, Evaluation Board using AD5757 Quad-Channel, 16-Bit, Serial Input, 4 mA to 20 mA, Voltage Output DAC
การออกแบบอ้างอิง โดย: Analog Devices
EVAL-AD5757SDZ, Evaluation Board using AD5757 Quad-Channel, 16-Bit, Serial Input, 4 mA to 20 mA, Voltage Output DAC with Dynamic Power Control, HART Connectivity. The AD5757 is a quad, current output DAC that operates with a power supply range from 10.8 V to 33 V. On-chip dynamic power control minimizes package power dissipation by regulating the voltage on the output driver from 7.4 V to 29.5 V using a DC to DC boost converter optimized for minimum on-chip power dissipation