EVAL-AD5258DBZ, Evaluation Board for AD5258 single-channel, 64-position, nonvolatile memory digital potentiometer

การออกแบบอ้างอิง โดย: Analog Devices

EVAL-AD5258DBZ, Evaluation Board for AD5258 single-channel, 64-position, nonvolatile memory digital potentiometer
EVAL-AD5258DBZ, Evaluation Board for AD5258 single-channel, 64-position, nonvolatile memory digital potentiometer in conjunction with the low voltage digiPOT motherboard. The AD5258 supports single-supply 2.7 V to 5.5 V operation, making the device suited for battery-powered applications and many other applications with superior low temperature coefficient performance. In addition, the AD5258 uses a versatile I2C serial interface that operates in fast mode, allowing speeds of up to 400 kHz. This interface can be used to read back the wiper register and EEPROM content