DP83867ERGZ-R-EVM, Evaluation Module for DP83867 RGMII 1000M/100M/10M Ethernet PHY
การออกแบบอ้างอิง โดย: Texas Instruments
DP83867ERGZ-R-EVM, Evaluation Module supports 1000/100/10BASE and is compliant with the IEEE 802.3 standard. The DP83867 EVM includes three on-board status LEDs, 5V connectors with on-board LDOs and is JTAG accessible. The DP83867 EVM is capable of providing a 125MHz reference clock from an on-board 25MHz crystal. Serial management interface, MDIO/MDC, is supported and can be used to access PHY registers for additional features. There are 4-level straps, which allow for system configurations without the need to directly access PHY registers. External power supplies can be connected to each specified voltage rail for additional system evaluation. The DP83867 EVM supports Wake-on-LAN, Start of Frame Detect IEEE 1588 Time Stamp and configurable I/O voltages