DK-MAXII-1270NES, MAX II Development Board, included with the MAX II Development Kit
การออกแบบอ้างอิง โดย: Intel
DK-MAXII-1270NES, MAX II Development Board, included with the MAX II Development Kit, is a full-featured hardware platform for evaluating MAX II device features and prototyping CPLD designs. Circuits are provided to allow users to measure MAX II power consumption and MAX II power-up timing. Memory, displays and interfaces enable designers to begin the development or testing of custom CPLD designs