DEV-15423, SparkFun Qwiic Micro - SAMD21 Development Kit
การออกแบบอ้างอิง โดย: SparkFun Electronics
DEV-15423, SparkFun Qwiic Micro is molded to fit our standard 1x1 Qwiic standard size which makes it one of our smallest micro-controller offerings to date. At it's core is the powerful and versatile ATSAMD21E18, which is an ARM Cortex M0+, 32-bit microcontroller, with 256KB of flash memory that can run at up to 48MHz. It has 12 digital pins which include 5 analog pins, SPI, I2C, and an additional UART data bus as well as a Qwiic connector for easy integration into the Qwiic ecosystem and I2C prototyping. On the underside of the Qwiic Micro, we've left open pads for a LiPo Battery connector that you can add yourself, if you wish you can make the micro-controller portable. We've also provided pads on the underside for a flash memory chip to maximize the board's memory capacity