DC2380A-B, Demo Board based on LTC7851EUHH Dual Output, 4-Phase Voltage Mode Buck Controller, 7V = VIN = 14V, Vout1 = 1.8V @ 60A, Vout3 = 1.2V @ 60A
การออกแบบอ้างอิง โดย: Analog Devices
DC2380A-B, Demonstration Circuit features the LTC7851, a high performance 4-phase step-down, voltage mode controller. The DC2380A-B operates with a 7V to 14V input supply voltage and provides the follow two high current outputs: 1.8V@60A and 1.2V@60A. The LTC7851's integrated current share circuit provides highly accurate current sharing. Since the LTC7851 does not include MOSFET drivers, its PWM outputs drive external DrMOS devices