DC2175A, Demo Board for the LT3752 and LT8311 Active Clamp Forward Converter with Synchronous Rectification
การออกแบบอ้างอิง โดย: Analog Devices
DC2175A, Demonstration Circuit is an active clamp forward converter with synchronous rectification featuring the LT3752/LT8311 chipset. This circuit was designed to demonstrate the high levels of performance, efficiency and high power. It operates at 200kHz and produces a regulated 12V, 13A output from a wide input voltage range of 9V to 36V, making it well suited for telecom, industrial and other applications. Synchronous rectification helps to attain efficiency exceeding 93%