DC1152A-B, Demo Board based on LTC2226H 12-Bit, 25Msps Analog to Digital Converter
การออกแบบอ้างอิง โดย: Analog Devices
DC1152A-A, Demonstration Circuit supports a family of 12-Bit 25Msps ADC. This assembly features the following device LTC2226H high speed, high dynamic range industrial grade ADC. The DC1152 supports the LTC2246H family of 10/12-Bit ADCs. Depending on the required resolution, sample rate and input frequency, the DC1152 is supplied with the appropriate A/D. The circuitry on the analog inputs is optimized for analog input frequencies below 70 MHz