DAC34H84EVM, Evaluation Board using DAC34H84, 4-channel, 32-bit, 1.25 GSPS Digital-to-Analog Converter
การออกแบบอ้างอิง โดย: Texas Instruments
DAC34H84EVM, Evaluation Board using DAC34H84, 4-channel, 32-bit, 1.25 GSPS Digital-to-Analog Converter (DAC) with 32-bit wide DDR LVDS data input, 32-bit NCO and PLL, and exceptional linearity at high IFs. The EVM provides a flexible environment to test the DAC34H84 under a variety of clock, data input, and IF output conditions. for ease of use as a complete IF transmitter solution. Besides providing a high-quality, low jitter DAC sampling clock to the DAC34H84, the CDCE62005 also provides FPGA clocks to the TSW1400EVM (or TSW3100EVM) as FPGA reference clocks