CDCUN1208LPEVM, Evaluation Board for CDCUN1208LP Low Power 2:8 Fan-Out Buffer with Universal Inputs and Outputs

การออกแบบอ้างอิง โดย: Texas Instruments

CDCUN1208LPEVM, Evaluation Board for CDCUN1208LP Low Power 2:8 Fan-Out Buffer with Universal Inputs and Outputs
CDCUN1208LPEVM, Evaluation Board for CDCUN1208LP a 2:8 fan-out buffer featuring a wide operating supply range, two universal differential/ single ended inputs, and universal outputs (HCSL, LVDS, or LVCMOS) with clock edge rate control. One of the device inputs includes a divider that provides divide values of /1, /2, /4, and /8. The device is offered in a 32 pin QFN package. The CDCUN1208LP is flexible and easy to use. The application configures the device by setting the state of certain pins at device power-up