bq501210EVM-756, Evaluation Module for bq501210 WPC 1.2 Wireless Power Transmitter Manager with 15W Power Delivery

การออกแบบอ้างอิง โดย: Texas Instruments

bq501210EVM-756, Evaluation Module for bq501210 WPC 1.2 Wireless Power Transmitter Manager with 15W Power Delivery
bq501210EVM-756, wireless power transmitter Evaluation Module is a high-performance, easy-to-use development module for the design of wireless power solutions. The bq501210 (EVM) provides all the basic functions of a Qi-compliant, wireless charger pad. The 19V input, single coil transmitter (TX) enables designers to speed the development of their end-applications. The EVM supports WPC v1.0, WPC v1.1 and WPC v1.2 receivers (RX) and supports output power up to 15W when paired with the bq55221EVM-713. The bq501210 EVM also operates with any Qi WPC v1.1 RX. The bq501210EVM-756 EVM demonstrates the transmitter portion of the bqTESLA wireless power system. This transmitter EVM is a complete transmitter-side solution that powers a bqTESLA receiver