Datasheets
Explorateur de pièces
Fabricants
Outils/Calculatrices
Hub Média
Rechercher
Extensions
Passer à l'offre Premium
Change Language
Accueil
Répertoire des fabricants
Panasonic
AN44150A-EVB-0, Evaluation Board for AN44150 3-Phase Brushless Motor Driver
AN44150A-EVB-0, Evaluation Board for AN44150 3-Phase Brushless Motor Driver
Conception de référence par:
Panasonic
AN44150A-EVB-0, Evaluation Board for AN44150 3-Phase Brushless Motor Driver. The AN44150A is a driver IC for 3-phase brushless motor. The rotor position detection by a 3-Hall-sensor and a 120-deg energization drive system are adopted
Téléchargement PDF
Dernière version
Contactez-nous
Conception de référence
Pièces connexes
AN44150A
Motor Controller and Driver ICs
Conceptions de référence
ENW89847A1KF, Class 2, Bluetooth 1 Low Energy single Module with Series Number PAN1760
ENW89848AVKF, PAN1761-EMK Development Kit for PAN1761 Bluetooth
EVAL_PAN1026, Evaluation Kit based on the PAN1026 Series Place and Play Bluetooth Module
EVAL_PAN1026EMK, Accelerate Development Kit Using PAN1026 Series Bluetooth RF Module
ENW89833A1KF, Development Kit includes 2 USB Sticks
ENW89833A3KF, Development Kit includes 2 USB Sticks
AN44150A-EVB-0, Evaluation Board for AN44150 3-Phase Brushless Motor Driver
Typical Application for AN32183A 9x9 Dots Matrix LED Driver IC
Typical Application for AN32182A 6x6 Dots Matrix LED Driver IC
Typical Application Circuit for Buck-Boost Mode for AN30888A High Brightness LED Driver IC
AN33012UA, Application Circuit is a DC/DC controller and converter for automotive applications
Driver LSI for Stepping Motor AN44180A Application Note
Driver LSI for Stepping Motor AN44183A Application Note
Typical Application Circuit for AN33013UA 1-channel DC-DC Step down Regulator integrated N-channel Power MOSFET
Typical Simplified Application Circuit for AN33017UA VIN = 5 to 39V, 1-channel DC-DC Step-Down Regulator integrated N-channel Power MOSFET
Typical Application Circuit for AN33017UA VIN = 5 to 39 V, 1-channel DC-DC Step down Regulator integrated N-channel Power MOSFET
Typical Application Circuit for Buck Mode for AN30888B High Brightness LED Driver IC
Typical Application Circuit for Boost Mode for AN30888B High Brightness LED Driver IC
Typical Application Circuit for Buck-Boost Mode for AN30888B High Brightness LED Driver IC
Typical Application Circuit for Buck Mode for AN30888A High Brightness LED Driver IC
Typical Application Circuit for Boost Mode for AN30888A High Brightness LED Driver IC
Typical Application Circuit for AN32150B LED driver IC with step-up charge pump control circuit
Typical Application for AN32058A 7x7 Dots Matrix LED Driver LSI
Typical Application for AN32054B 7x17 Dots Matrix LED Driver LSI
Typical Application for AN32151A 7x17 Dots Matrix LED Driver LSI