ADS6222EVM, Evaluation Kit that allows designers to evaluate the performance of ADS6222 device, a dual channel 12-bit 65 MSPS analog to digital converter
การออกแบบอ้างอิง โดย: Texas Instruments
ADS6222EVM, Evaluation Kit that allows designers to evaluate the performance of ADS6222 device, a dual channel 12-bit 65 MSPS analog to digital converter. The ADC features a configurable serialized LVDS outputs which can be directly desterilized using companion High Speed LVDS Deserializer System. The EVM provides a flexible environment to test the ADS6222 under a variety of clock, input and supply conditions