ADM00317, MCP47X6 PicTail Plus Daughter Board for MCP4726, MCP4716 and MCP4706 DAC devices
การออกแบบอ้างอิง โดย: Microchip Technology
ADM00317, MCP47X6 PICtail Plus Daughter Board allows customers to evaluate the capabilities of the MCP4726, MCP4716 and MCP4706 devices. This board can be controlled by the MCU of the Explorer 16 Development Board (P/N: DV164033) or by a PICkit Serial Analyzer. The board also provides easy access via test points to desired signals to monitor device operation. A buzzer is supplied that is connected to the output of the MCP4726, which allows generation of an audible sound. The buzzer has a volume control