AD9852/PCBZ, Evaluation Board for Evaluating the AD9852 300-MSPS DDS Digital Synthesizer
การออกแบบอ้างอิง โดย: Analog Devices
AD9852/PCBZ, Evaluation Board for the AD9852 digital synthesizer is a highly integrated device that uses advanced DDS technology, coupled with an internal high speed, high performance D/A converter to form a digitally programmable, agile synthesizer function. When referenced to an accurate clock source, the AD9852 generates a highly stable frequency, phase and amplitude-programmable cosine output that can be used as an agile LO in communications, radar and many other applications. The innovative high speed DDS core of the AD9852 provides 48-bit frequency resolution (1 uHz tuning resolution with 300 MHz SYSCLK)