AD9548/PCBZ, Evaluation Board for Evaluating the AD9548 Digital PLL Clock Synthesizer
การออกแบบอ้างอิง โดย: Analog Devices
AD9548/PCBZ, Evaluation Board for the AD9548 digital PLL clock synthesizer. The AD9548 accepts input reference frequencies as low as 1 Hz. The AD9548 is a very low noise DDS-based digital PLL clock synthesizer with up to eight reference inputs and up to eight outputs. The AD9548 features reference clock validation, automatic holdover and hitless reference clock switching. The AD9548 is also capable of accepting a 1 pulse per second (pps) reference input clock. The AD9548 Revision E evaluation board is a compact, easy-touse platform for evaluating all features of the AD9548