AD9261-10EBZ, Evaluation Board for the AD9261, 16-Bit Continuous Time Sigma-Delta ADC
การออกแบบอ้างอิง โดย: Analog Devices
AD9261-10EBZ, Evaluation Board for the AD9261, 16-Bit Continuous Time Sigma-Delta ADC featuring a high performance and wideband continuous time sigma-delta modulator followed by decimation filters and a sample rate converter. An on-chip PLL based clock multiplier and voltage reference are available for ease of implementation and optimal performance. The AD9261 evaluation platform offers flexibility in evaluating and characterizing the performance of the ADC. The evaluation board provides two options to drive the inputs of the ADC: a differential amplifier (AD4937-1) and a transformer path