AD9117-DPG2-EBZ, Evaluation Board using AD9117 Dual Low Power, 14-Bit TxDAC Digital to Analog Converter
การออกแบบอ้างอิง โดย: Analog Devices
AD9117-DPG2-EBZ, Evaluation Board using AD9117 Dual Low Power, 14-Bit TxDAC Digital to Analog Converter that provide a sample rate of 125 MSPS. The TxDAC converter are optimized for the transmit signal path of communication systems. The device shares the same interface, package, and pinout, providing an upward or downward component selection path based on performance, resolution, and cost. The flexible power supply operating range of 1.8 V to 3.3 V