101020638, Grove - 3-Axis Analog Accelerometer ±40g Evaluation Kit based on ADXL356C is a analog output MEMS Accelerometer. This sensor has two selectable measurement ranges: ±10g, ±40g. You just need to do little calibration work to get a relatively accurate result. The On-Board grove port can output two channel analog data: one for Z-axis, one for X/Y-axis. You can choose output the X-axis or Y-axis signal with the on-board switch. Also you can use the 4-pin welding hole to output X/Y/Z axis at the same time. The power consumption of this sensor is extremely low, 150 uA in normal operation mode and even only 21 uA in standby mode. You can switch the operating mode by changing the pad connection on the back