ZigBee/802.15.4 2483.5MHz 250Kbps 24-Pin
California Eastern Laboratories ZMXM-400-1 technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for California Eastern Laboratories ZMXM-400-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.