ZigBee/802.15.4 Modules 2480MHz 250Kbps 33-Pin SMD
California Eastern Laboratories ZICM357SP2-1C technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories ZICM357SP2-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.