Diodes ZC822ASTOB technical specifications.
| Capacitance | 17.6pF |
| Max Operating Temperature | 125°C |
| Packaging | Tape and Reel |
| Reverse Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZC822ASTOB to view detailed technical specifications.
No datasheet is available for this part.