Kemet's F612KF473J250R film capacitor features a capacitance of 0.047uF with a voltage rating of 250VDC and 160VAC. It has a tolerance of 5% and is constructed with a PET dielectric. The capacitor is designed for pulse and DC transient suppression and is suitable for through-hole mounting with a radial termination style. It has a size of 10 X 3 X 8 and a terminal pitch of 7.5. The operating temperature range is from -55 to 105 degrees Celsius.
Kemet F612KF473J250R technical specifications.
| Capacitance | 0.047uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 10 X 3 X 8mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F612KF473J250R to view detailed technical specifications.
No datasheet is available for this part.