The Kemet R46KR422040M1KG is a film capacitor with a capacitance of 2.2uF and a DC rated voltage of 560V. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The capacitor is designed for through-hole mounting and has dimensions of 14mm in width, 32mm in length, and 28mm in height.
Kemet R46KR422040M1KG technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 14 |
| Length | 32 |
| Manufacturer Series | R.46+R |
| Capacitance | 2.2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 560 |
| Series | R46+R |
| Height | 28 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R46KR422040M1KG to view detailed technical specifications.
No datasheet is available for this part.