
Thermal circuit breaker, 1-pole, 5A current rating, 250VAC voltage rating. Features push-to-reset actuator, quick connect termination, and panel mount design. Operates within a temperature range of 0°C to 60°C. UL approved and RoHS compliant.
TE Connectivity W57-XB7A4A10-5 technical specifications.
| Actuator Type | Push to Reset |
| Approvals | UL |
| Breaker Type | Thermal |
| Circuit Function | SERIES TRIP |
| Color | White |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Height | 29.2mm |
| Lead Free | Not Applicable |
| Length | 22.6mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W57 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Weight | 0.504418oz |
| Width | 14.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W57-XB7A4A10-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
