The VC1512135UG3 is a green LED from VCC with a current rating of 14mA and a wavelength of 525nm. It is RoHS compliant and features a luminous intensity of 910mcd. The LED is designed for base mount applications.
VCC (Visual Communications Company) VC1512135UG3 technical specifications.
| Color | Green |
| Current Rating | 14mA |
| Illumination Color | Green |
| Luminous Intensity | 910mcd |
| Mount | Base |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VC15121 |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VC1512135UG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.