
Positive fixed output linear voltage regulator, 2.5V nominal output voltage with 3% accuracy. Features a 150mA maximum output current and a low dropout voltage of 375mV. Operates with a minimum input voltage of 2.7V and a maximum input voltage of 10V. Housed in a compact SOT-23 package, measuring 2.9mm in length, 1.6mm in width, and 1.15mm in height. Offers a quiescent current of 80uA and a minimum current limit of 500mA. RoHS compliant and suitable for operation between -40°C and 125°C.
Texas Instruments TPS76325DBVT technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23 |
| Dropout Voltage | 375mV |
| Height | 1.15mm |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 500mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 555mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 2.5V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76325DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
