
150mA positive adjustable linear voltage regulator with 170mV dropout voltage. Features 3% output voltage accuracy, 50uA quiescent current, and 45dB PSRR. Operates from 2.5V to 6.5V input, with a maximum output voltage of 6.2V. Packaged in a 5-SC70 SMD/SMT format, this lead-free component is rated for -40°C to 125°C.
Texas Instruments TPS71701DCKT technical specifications.
| Accuracy | 3% |
| Package/Case | SC |
| Dropout Voltage | 170mV |
| Input Bias Current | 50uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 6.2V |
| Min Output Voltage | 900mV |
| Max Power Dissipation | 320mW |
| Max Supply Current | 100uA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 6.2V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 320mW |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71701DCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
