
Dual-channel ultra-low-dropout voltage regulator, 1A and 2A output currents, featuring 160mV dropout voltage and 2% accuracy. Operates from 2.7V to 6V input, providing adjustable 5.5V output. Includes power good signal and independent enable for each channel. Packaged in a 24-HTSSOP, this RoHS compliant component operates from -40°C to 125°C.
Texas Instruments TPS70402PWPG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Current - Output 1 | 1A |
| Current - Output 2 | 2A |
| Dropout Voltage | 160mV |
| Input Bias Current | 185uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 4.58W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 180uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70402PWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.