Automotive-grade precision window supervisor with OV/UV monitoring, featuring a window watchdog timer and programmable delay. This integrated circuit operates from a 1.6V to 6.5V supply voltage, with a nominal supply of 3.3V. It offers one channel for monitoring and is housed in a compact 3mm x 3mm, 10-terminal S-PDSO-N10 package. The component supports a wide operating temperature range from -40°C to 125°C.
Texas Instruments TPS3850H33DRCT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS3850H33DRCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.