
General purpose power management IC featuring a 4V reset threshold, with a 200ms delay and manual reset capability. This component monitors a single supply voltage, operating from 2V to 6V with a maximum supply current of 25uA. It offers a push-pull output and active-low reset, suitable for applications requiring precise voltage supervision. The device operates within a temperature range of -40°C to 85°C and is provided in SC packaging on tape and reel.
Texas Instruments TPS3801T50DCKR technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.08V |
| Min Reset Threshold Voltage | 3.92V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.08V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 15ms |
| RoHS Compliant | Yes |
| Series | TPS3801T50 |
| Threshold Voltage | 4V |
| Undervoltage Threshold | 4V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3801T50DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
