Industrial-grade 32-bit digital signal processor featuring a 100 MHz clock speed and 128 KB of Flash memory. This microcontroller offers 36.8 KB of RAM and supports 12 PWM channels. Operating within an industrial temperature range of -40°C to 85°C, it utilizes a 100-terminal QUAD LQFP package with dimensions of 14mm x 14mm. The device operates with a nominal supply voltage of 1.8V and meets AEC-Q100 screening standards.
Texas Instruments TMS320F2808PZAR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Clock Frequency-Max | 35 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RAM (bytes) | 36864 |
| PWM Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS320F2808PZAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.