
32-bit microcontroller featuring a 90 MHz C28x Piccolo™ core with Floating-Point Unit (FPU) and Voltage Control Unit (VCU). Includes a Control Law Accelerator (CLA) and 256 KB of FLASH memory. Offers 40 programmable I/O pins and supports interfaces such as I2C, SPI, USB, UART, USART, SCI, and CAN. Operates from a 2.97V to 3.63V supply voltage and is packaged in an 80-LQFP, suitable for -40°C to 105°C operating temperatures. Peripherals include PWM, DMA, and WDT.
Texas Instruments TMS320F28069UPNT technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 90MHz |
| Interface | I2C, SPI, USB, UART, USART, SCI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of GPIO | 40 |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 50KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28069UPNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
