
32-bit microcontroller (MCU) operating at 90MHz, featuring a Floating Point Unit (FPU) and a Voltage Control Unit (VCU). This C2000™ C28x Piccolo™ series MCU offers 256 KB of FLASH memory and 50 KB of RAM, supporting InstaSPIN-FOC. It includes multiple interfaces such as I2C, SPI, UART, USART, SCI, and CAN, along with 54 programmable I/O pins and 3 timers/counters. Packaged in a lead-free LQFP for surface mounting, it operates within a voltage range of 2.97V to 3.63V and across an industrial temperature range of -40°C to 105°C.
Texas Instruments TMS320F28068FPZT technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 90MHz |
| Interface | I2C, SPI, UART, USART, SCI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 90MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 50KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320F28068FPZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
