
The TJA1020T/VM,112 is an 8-pin surface mount LIN transceiver with a maximum operating temperature range of -40°C to 150°C. It operates on a single power supply voltage between 5V and 27V, with a typical supply voltage of 12V. The device has a maximum supply current of 8mA and a maximum data rate of 20Mbps. The transceiver is suitable for surface mount applications and is available in an SO package with a maximum package length of 5mm, width of 4mm, and height of 1.45mm.
NXP TJA1020T/VM,112 technical specifications.
| Package/Case | SO |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Mounting | Surface Mount |
| LIN Bus Wake-up Capable | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| External Wake-up Pin | No |
| Maximum Data Rate | 20kBd |
| Maximum Single Supply Voltage | 27V |
| Maximum Supply Current | 8mA |
| Minimum Single Supply Voltage | 5V |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 12V |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 5A001.a.4 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TJA1020T/VM,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.