
Microchip SY55859LMG technical specifications.
| Data Rate | 2.7Gbps |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Max Frequency | 2.7GHz |
| Max Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SuperLite™ |
| Supply Type | Single |
| Supply Voltage-Nom | 3.6V |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY55859LMG to view detailed technical specifications.
No datasheet is available for this part.
