
Dual ultra-low voltage supervisor ICs with push-button reset functionality. Features include a 2.5% accuracy, 35µA maximum supply current, and a wide operating voltage range from 800mV to 5.5V. Monitors two voltages with thresholds at 1.08V and 3.075V, and an overvoltage threshold of 1.14V. Offers an active-low, totem-pole output with a 140ms reset timeout. Packaged in a SOT-23-5 surface mount case, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Stmicroelectronics STM6718TGWY6F technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 654mW |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 35uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.14V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 654mW |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 35uA |
| Threshold Voltage | 3.075V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.08V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6718TGWY6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
