
CMOS bus switch featuring 8 independent input/output channels and a single 1-element design. Operates with a supply voltage range of 2.3V to 3.6V, with a typical operating voltage of 2.5V. Offers a bandwidth of 100MHz and a propagation delay of 10.5ns. This surface mount component is housed in a 20-pin TSSOP package, measuring 6.5mm in length, 4.4mm in width, and 1.15mm in height. RoHS compliant with a maximum operating temperature of 85°C.
Texas Instruments SN74CB3T3245PW technical specifications.
| Bandwidth | 100MHz |
| Package/Case | TSSOP |
| Height | 1.15mm |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Switches | 8 |
| Operating Supply Voltage | 2.5V |
| Output Current | 64mA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.5ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 40uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 0.25ns |
| Weight | 0.002716oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3T3245PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.