
8-bit, 1-element CMOS bus switch with 8 inputs and 8 channels. Features a 100MHz bandwidth and 64mA output current. Operates from a 2.3V to 3.6V single supply voltage. Packaged in a 20-pin SOIC surface mount configuration. RoHS compliant with a temperature range of -40°C to 85°C.
Texas Instruments SN74CB3T3245DW technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Output Current | 64mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 250us |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CB3T3245DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
