330mF 5.5V Radial Cap, 75R ESR, Cylindrical, Through Hole
9 Pin Female D-Sub Connector, Solder, Straight, 250V
25 Pos D-Sub Connector, Male, Solder, Straight, 5A, 250V
15 Pos Female D-Sub Connector, Solder, 250V, 5A, Gold
32-bit ARM MCU 1MB FLASH 120MHz 100LQFP SPI USB Ethernet
68 Pos SD/microSD Socket, Straight, SMD, Gold/Tin, 100V
6 Pos SD/microSD Socket, 2.54mm, SMT, 1A, 1kV, Copper Alloy
50 Pos SD/microSD Socket, Straight, SMT, Gold/Tin Plated
50 Pos SD/microSD Card Socket, Straight, SMD, 0.5A, Gold/Tin
32-bit ARM Cortex-M4 MCU, 120MHz, 512KB Flash, 96KB RAM, LQFP100
8-Pos SPST Slide DIP Switch, 0.1A 25VDC, SMD Gull Wing
32b ARM MCU, 204MHz, 1MB Flash, 136KB SRAM, USB, Ethernet, BGA256
Dual-Core Cortex-M4/M0 MCU, 204MHz, 264KB SRAM, USB, Ethernet, CAN, TFBGA-100
Dual-Core Cortex-M4/M0 MCU, 204MHz, 168KB RAM, LQFP144
2970Mbps Serial Interface Cable Driver, 16-Pin WQFN
8 Pos SD/microSD Socket, RA, Solder, 2.54mm Pitch, 1A
HD/SD SDI Reclocker, Dual Output, 1485Mbps, HTSSOP
32-bit ARM MCU, 180MHz, 512KB Flash, 136KB SRAM, USB, Ethernet, LBGA256
32-bit ARM Cortex-M4/M0 MCU, 204MHz, 1MB Flash, 136KB SRAM, TFBGA
DIP Slide Switch, SPST, 9 Pos, 100mA, 25VDC, Through Hole