Industrial-grade Bluetooth Low Energy module featuring a 3.3V nominal supply voltage. This 33-terminal RF module operates across an industrial temperature range of -40°C to 85°C. Its compact design measures 12mm in width and 22mm in length, conforming to the R-XXMA-N33 JEDEC package code. TS 16949 screening ensures high reliability for demanding applications.
Microchip RN4870-I/RM130 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 33 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N33 |
| Width | 12 |
| Length | 22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip RN4870-I/RM130 to view detailed technical specifications.
No datasheet is available for this part.