
Bluetooth v4.2 (BLE) + EDR SMART System-on-Chip (SoC) module supporting 1Mbps data rates. Features a 1.9V nominal supply voltage and operates across a -20°C to 70°C temperature range. This 33-terminal module, housed in an R-XXMA-N33 package, is designed for IoT applications. Dimensions are 12mm width and 22mm length.
Microchip RN4678-V/RM100 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 33 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N33 |
| Width | 12 |
| Length | 22 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.9 |
| Screening Level | TS 16949 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip RN4678-V/RM100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.