
The PCA9539RPW,112 is a 16-bit I2C/SMBus interface IC from NXP, packaged in a TSSOP package and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C. The device is compliant with RoHS regulations. It has a frequency of 400kHz and supports 16 I/Os. It is available in a rail/tube packaging format with 1575 units per package.
NXP PCA9539RPW,112 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Package Quantity | 1575 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9539RPW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
