
Dual-channel, general-purpose operational amplifier featuring a 20MHz gain bandwidth product and 30V/µs slew rate. Surface-mount VSSOP package with 120dB voltage gain and 40mA output current per channel. Operates from a dual supply voltage range of 2V to 6V, with a typical operating supply current of 4.3mA. Low input bias current of 30pA and input offset voltage of 1.5mV. CMOS technology, lead-free, and RoHS compliant, suitable for operation between -40°C and 125°C.
Texas Instruments OPA2726AIDGSRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4.3mA |
| Operating Supply Voltage | 6V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| Supply Current | 11mA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2726AIDGSRG4 to view detailed technical specifications.
No datasheet is available for this part.
