
Knight Electronics OA180AP-22-1WB technical specifications.
| Airflow | 375CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 180mm |
| Lead Free | Lead Free |
| Length | 180mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 70W |
| Noise | 62dBA |
| Noise (dB) | 62dB |
| Noise Level | 62 dBA |
| Operating Supply Voltage | 230V |
| RPM | 3350RPM |
| Series | OA180AP |
| Speed | 3200RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 230V |
| Width | 89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA180AP-22-1WB to view detailed technical specifications.
No datasheet is available for this part.