Quest NPP-6124 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 192 |
| Termination Method | IDT |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Number of Terminals | 192 |
| Number of Ports | 24 |
| Category Number | Cat 6a |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Quest NPP-6124 to view detailed technical specifications.
No datasheet is available for this part.