Microchip MT9171AN1 technical specifications.
| Category | Digital Subscriber Interface Circuit |
| Maximum Data Rate | 160Kbps |
| Transmission Media Type | Twisted Pair |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Power Supply Type | Analog |
| Typical Supply Current | 10mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 24 |
| Package/Case | SSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip MT9171AN1 to view detailed technical specifications.
No datasheet is available for this part.