
16-bit microcontroller operating at 25MHz, featuring 32KB FLASH and 2KB SRAM. This integrated circuit includes a comparator, DMA, and a 16-bit high-resolution timer. Connectivity options encompass I2C, SPI, IrDA, UART, USART, and SCI interfaces. The component offers 29 programmable I/O pins and operates within a supply voltage range of 1.8V to 3.6V, with an operating temperature range of -40°C to 85°C. It is packaged in a 40-WQFN with dimensions of 5.15mm x 5.15mm x 0.95mm and is RoHS compliant.
Texas Instruments MSP430F5171IRSBT technical specifications.
| Package/Case | QFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, IrDA, UART, USART, SCI |
| Lead Free | Lead Free |
| Length | 5.15mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 8 |
| Number of GPIO | 29 |
| Number of I/Os | 29 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 29 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F5xx |
| Watchdog Timer | Yes |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F5171IRSBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
